Allen Bradley 100-E Contactors Contactor, 24V ac, 60 V ac Coil, 3-Pole, 1.26 kA, 1 NO/1 NC

Subtotal (1 unit)*

€7,554.06

(exc. VAT)

€9,291.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7,554.06

*price indicative

RS Stock No.:
257-5302
Mfr. Part No.:
100-E1260EJ11
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

24V ac, 60V ac

Number of Poles

3

Contact Current

1.26kA

Series

100-E Contactors

Function

Direct on Line

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Main Contact

Contactor Application

Direct-on-Line (DoL)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

347mm

Standards/Approvals

No

Depth

242mm

Length

249mm

RoHS Status: Exempt

COO (Country of Origin):
SE
The Rockwell Automation IEC contactor which works with rated operational voltage of 24-60 V AC, 20-60 V DC at 1260 A. This contactor has 1 (NO) auxiliary pole per contact and 1 (NC) auxiliary pole per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.

AC/DC electronic coil with built-in surge suppression

Optional PLC interface on E116 to E370

Related links