ABB NFZ44E-21 Contactor Relay, 60V dc Coil, 8-Pole, 4 A, 4 NO/4 NC, 250V
- RS Stock No.:
- 258-9423
- Mfr. Part No.:
- 1SBH136001R2144
- Manufacturer:
- ABB
Subtotal (1 unit)*
€150.61
(exc. VAT)
€185.25
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.61 |
*price indicative
- RS Stock No.:
- 258-9423
- Mfr. Part No.:
- 1SBH136001R2144
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 250V | |
| Contact Current | 4A | |
| Series | NFZ44E-21 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V, 250V | |
| Contactor Application | Auxiliary Contactor | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Width | 111mm | |
| Length | 86mm | |
| Standards/Approvals | CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 250V | ||
Contact Current 4A | ||
Series NFZ44E-21 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V, 250V | ||
Contactor Application Auxiliary Contactor | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Width 111mm | ||
Length 86mm | ||
Standards/Approvals CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | ||
- COO (Country of Origin):
- FR
1SBH136001R2144
The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.
One coil can be used for different control voltages
It has built-in surge protection and do not require additional surge suppressors
8-pole contactor relay
Related links
- ABB NFZ53E-21 Contactor Relay 60 V Coil 4 A 20V dc 5 NO/3 NC, 60V dc
- ABB NFZ80E-21 Contactor Relay 4-Pole 250 V 690V
- ABB NFZ44E-20 Contactor Relay 20 V dc Coil 6 A 4 NO/4 NC, 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NF71E-11 Contactor Relay 8-Pole 500 V 60V dc
- ABB NF44E-11 Contactor Relay 8-Pole 60 V 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NF Contactor Relay 8-Pole 140 W 60V dc 690V