ABB NF44E-14 Contactor Relay, 250V, 500 V Coil, 8-Pole, 4 A, 4 NO/4 NC, 250V
- RS Stock No.:
- 258-9461
- Mfr. Part No.:
- 1SBH137001R1444
- Manufacturer:
- ABB
Subtotal (1 unit)*
€88.03
(exc. VAT)
€108.28
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.03 |
*price indicative
- RS Stock No.:
- 258-9461
- Mfr. Part No.:
- 1SBH137001R1444
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 250V | |
| Contact Current | 4A | |
| Series | NF44E-14 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Auxiliary Contactor | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Width | 111mm | |
| Standards/Approvals | CSA C22.2, IEC 60947-5-1 and EN 60947-5-1, UL 508 | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 250V | ||
Contact Current 4A | ||
Series NF44E-14 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 250V, 500V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Auxiliary Contactor | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Width 111mm | ||
Standards/Approvals CSA C22.2, IEC 60947-5-1 and EN 60947-5-1, UL 508 | ||
Depth 86mm | ||
- COO (Country of Origin):
- FR
ABB Contactor Relay, 8P Pole Configuration, 144W Power - 1SBH137001R1444
This contactor relay is an auxiliary switching device designed for DIN-rail installation in industrial control panels. It provides multi-pole switching for control and signalling circuits, operating across a wide ambient temperature range to suit demanding electrical environments.
Features and Benefits:
• 8P configuration offers comprehensive pole switching capability
• 4NO4NC auxiliary contacts enable flexible control logic
• 16A operational current supports medium-load control circuits
• Screw terminals provide secure connections for field wiring
• Rated for 690V contact voltage for high-voltage interfacing
• 4NO4NC auxiliary contacts enable flexible control logic
• 16A operational current supports medium-load control circuits
• Screw terminals provide secure connections for field wiring
• Rated for 690V contact voltage for high-voltage interfacing
Applications
• Suitable for integration into motor control panels
• Ideal for sequential control in automation racks
• Used for auxiliary switching in distribution boards
• Can be used for control circuit isolation and signalling
• Ideal for sequential control in automation racks
• Used for auxiliary switching in distribution boards
• Can be used for control circuit isolation and signalling
What Coil voltages can be selected for operation?
Coil sections are available for 250V or 500V supply voltages.
How many auxiliary contacts are available and how are they arranged?
There are eight auxiliary contacts arranged as four normally open and four normally closed.
What temperature conditions can it withstand during operation?
It is rated to operate from -40°C up to 70°C ambient.
What electrical ratings define its contact performance?
Contact switching is specified at 4A contact current with an overall contact voltage rating of 690V and a power rating of 144W.
How is the unit mounted and secured within control equipment?
It is designed for DIN-rail mounting and uses screw-type terminals for conductor connections.
Related links
- ABB Contactor Relay 500 V Coil 4 A 690V
- ABB NF44E-13 Contactor Relay 250 V Coil 4 A 100V 4 NO/4 NC, 250V dc
- ABB NF44E-12 Contactor Relay 48 V Coil 4 A 48V 4 NO/4 NC, 130V
- ABB NF44E-11 Contactor Relay 8-Pole 60 V 690V
- ABB AF09-30-01-14 Contactor 500 V Coil 25 A 3 NO/1 NC
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB AF Contactor 500 V Coil 80 A 3 NO
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole