ABB NFZB31ERT-23 Contactor Relay, 100V, 250 V Coil, 4-Pole, 4 A, 3 NO/1 NC, 690V

Subtotal (1 unit)*

€118.42

(exc. VAT)

€145.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€118.42

*price indicative

RS Stock No.:
258-9435
Mfr. Part No.:
1SBH136060R2331
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

100V, 250V

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Series

NFZB31ERT-23

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Ring Tongue

Contactor Application

Auxiliary Contactor

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

100V, 250V

Operational Current Ie

16A

Maximum Operating Temperature

70°C

Width

86mm

Standards/Approvals

UL 60947-5-1, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC 60077-2 (applicable parts), IEC 60077-1 (applicable parts), CSA C22.2 No. 60947-5-1

Length

86mm

Depth

86mm

COO (Country of Origin):
FR

1SBH136060R2331


The ABB contactor relay comply with the latest railway rolling stock standards and allow installation in passengers or driver cabins for trains frequently operating tunnels or undergrounds. It is used for switching auxiliary and control circuits. It Improves the compactness of the installations.

Wide range of auxiliary contact blocks for front and side mounting

It has ring-tongue terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy