ABB NFZB40ERT-23 Contactor Relay, 100V, 250 V Coil, 4 A, 4 NO, 690V
- RS Stock No.:
- 258-9436
- Mfr. Part No.:
- 1SBH136060R2340
- Manufacturer:
- ABB
Subtotal (1 unit)*
€118.42
(exc. VAT)
€145.66
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.42 |
*price indicative
- RS Stock No.:
- 258-9436
- Mfr. Part No.:
- 1SBH136060R2340
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor Relay | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | NFZB40ERT-23 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Ring Tongue | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 86mm | |
| Length | 86mm | |
| Depth | 86mm | |
| Standards/Approvals | CSA C22.2, IEC 60947-1, UL 60947-5-1, IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor Relay | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series NFZB40ERT-23 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Ring Tongue | ||
Control Circuit Voltage Uc 100V, 250V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 86mm | ||
Length 86mm | ||
Depth 86mm | ||
Standards/Approvals CSA C22.2, IEC 60947-1, UL 60947-5-1, IEC/EN 60947-5-1 | ||
- COO (Country of Origin):
- FR
1SBH136060R2340
The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.
Screw terminals
IP20 Protection
Related links
- ABB NFZB40E-23 Contactor Relay 250 V Coil 4 NO
- ABB NFZ40E-23 Contactor Relay 250 V Coil 4 A 690V
- ABB NFZ31E-23 Contactor Relay 250 V Coil 4 A 250V dc
- ABB NFZB31ERT-23 Contactor Relay 250 V Coil 4 A 690V
- ABB Contactor Relay 250 V Coil 4 A 100V 4 NO/4 NC, 690V
- ABB NF80E-13 Contactor Relay 250 V Coil 4 A 100V 8 NO, 690V
- ABB NF53E-13 Contactor Relay 250 V Coil 4 A 100V 5 NO/3 NC, 690V
- ABB NF71E-13 Contactor Relay 250 V Coil 4 A 100V 7 NO/1 NC, 690V