ABB NFZB44E-22 Contactor Relay, 130V, 48 V Coil, 4 A, 4 NO/4 NC, 690V
- RS Stock No.:
- 258-9439
- Mfr. Part No.:
- 1SBH136061R2244
- Manufacturer:
- ABB
Subtotal (1 unit)*
€153.43
(exc. VAT)
€188.72
(inc. VAT)
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €153.43 |
*price indicative
- RS Stock No.:
- 258-9439
- Mfr. Part No.:
- 1SBH136061R2244
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor Relay | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | NFZB44E-22 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Auxiliary Contactor | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-5-1, IEC 60947-5-1, IEC 61373, TR CU 001/2011, CSA C22.2 No. 60947-5-1, EN 50155, IEC 60077-1, IEC 60947-1, IEC 60077-2 | |
| Width | 45mm | |
| Depth | 86mm | |
| Length | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor Relay | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series NFZB44E-22 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Auxiliary Contactor | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-5-1, IEC 60947-5-1, IEC 61373, TR CU 001/2011, CSA C22.2 No. 60947-5-1, EN 50155, IEC 60077-1, IEC 60947-1, IEC 60077-2 | ||
Width 45mm | ||
Depth 86mm | ||
Length 86mm | ||
- COO (Country of Origin):
- FR
ABB Contactor Relay, 144W Power, 8P Pole And Throw Configuration - 1SBH136061R2244
Features and Benefits:
• 4A contact current supports moderate load circuits
• 8 poles provide multiple circuit switching in one device
• Operates from -40°C to 70°C for wide temperature ranges
• UL and IEC approvals permit use in regulated systems
Applications
• Used with industrial control panels requiring multiple contacts
• Ideal for networks needing a Compact DIN-rail relay solution
• Can be used for low-voltage control circuits in plant equipment
• Suitable for installations requiring screw-terminal connections
What is the rated operational current for the control circuit?
How many auxiliary contacts are available and how are they configured?
Which Terminal type is provided for wiring connections?
What are the unit's external dimensions for panel planning?
Which approvals cover its use in railway applications?
Related links
- ABB NFZB62E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZB31E-22 Contactor Relay 48 V Coil 3 NO/1 NC, 690V
- ABB NFZ22E-22 Contactor Relay 48 V Coil 4 A 130V 690V
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 5 NO/3 NC, 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 6 NO/2 NC, 690V
- ABB NFZ31E-22 Contactor Relay 48 V Coil 4 A 130V 250V
- ABB NFZ40E-22 Contactor Relay 48 V Coil 6 A 4 NO, 690V
- ABB NFZ80E-22 Contactor Relay 48 V Coil 6 A 8 NO, 690V