ABB NF71E-12 Contactor Relay, 130V, 48 V Coil, 8-Pole, 4 A, 7 NO/1 NC, 690V
- RS Stock No.:
- 258-9451
- Mfr. Part No.:
- 1SBH137001R1271
- Manufacturer:
- ABB
Subtotal (1 unit)*
€88.03
(exc. VAT)
€108.28
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.03 |
*price indicative
- RS Stock No.:
- 258-9451
- Mfr. Part No.:
- 1SBH137001R1271
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | NF71E-12 | |
| Mount Type | DIN Rail | |
| Function | Push Button | |
| Normal State Configuration | 7 NO/1 NC | |
| Auxiliary Contact Configuration | 7 NO/1 NC | |
| Number of Auxiliary Contacts | 7 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Auxiliary Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | |
| Width | 111mm | |
| Length | 86mm | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 130V, 48V | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series NF71E-12 | ||
Mount Type DIN Rail | ||
Function Push Button | ||
Normal State Configuration 7 NO/1 NC | ||
Auxiliary Contact Configuration 7 NO/1 NC | ||
Number of Auxiliary Contacts 7 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Auxiliary Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | ||
Width 111mm | ||
Length 86mm | ||
Depth 86mm | ||
- COO (Country of Origin):
- FR
1SBH137001R1271
The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.
Screw terminals
IP20 Protection
Related links
- ABB NF51/11-12 Contactor Relay 48 V Coil 4 A 48 V 690V
- ABB NF53E-12 Contactor Relay 48 V Coil 4 A 130V 5 NO/3 NC, 690V
- ABB NF62E-12 Contactor Relay 48 V Coil 4 A 130V 6 NO/2 NC, 130V
- ABB NF44E-12 Contactor Relay 48 V Coil 4 A 48V 4 NO/4 NC, 130V
- ABB NFZ Contactor Relay 48 V Coil 16 A 7 NO/1 NC, 690V
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 5 NO/3 NC, 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 6 NO/2 NC, 690V
- ABB Contactor Relay 48 V Coil 4 A 130V 8 NO, 690V