ABB Contactor Relay, 60V Coil, 8-Pole, 4 A, 144 W 20V, 6 NO/2 NC, 690V
- RS Stock No.:
- 258-9444
- Mfr. Part No.:
- 1SBH137001R1162
- Manufacturer:
- ABB
Subtotal (1 unit)*
€88.03
(exc. VAT)
€108.28
(inc. VAT)
- Ready to ship from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | €88.03 |
*price indicative
- RS Stock No.:
- 258-9444
- Mfr. Part No.:
- 1SBH137001R1162
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 144W | |
| Function | Relay | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 16A | |
| Contactor Application | Auxiliary Contactor | |
| Control Circuit Voltage Uc | 20V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 110.50mm | |
| Standards/Approvals | CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | |
| Width | 45mm | |
| Length | 110.50mm | |
| Pole and Throw Configuration | 8P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 144W | ||
Function Relay | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 16A | ||
Contactor Application Auxiliary Contactor | ||
Control Circuit Voltage Uc 20V | ||
Maximum Operating Temperature 70°C | ||
Depth 110.50mm | ||
Standards/Approvals CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | ||
Width 45mm | ||
Length 110.50mm | ||
Pole and Throw Configuration 8P | ||
- COO (Country of Origin):
- FR
ABB Contactor Relay, 60V Coil Voltage, 144W Power - 1SBH137001R1162
Features and Benefits:
• 690V contact voltage enabling high-voltage switching performance
• 16A operational current supporting auxiliary circuit control
• 6NO2NC auxiliary arrangement offering versatile contact configurations
• Screw terminals providing secure and serviceable wiring connections
Applications
• Ideal for control circuits requiring 20V UC Coil control
• Used with industrial equipment needing 8-pole contact arrangements
• Can be used for switching circuits in systems rated up to 690V
• Suitable for installations exposed to -40°C to 70°C ambient ranges
What is the control Coil voltage required to operate it?
How many poles and what auxiliary contact mix does it provide?
Which Terminal type is used for field connections?
What approvals and standards does it meet?
What are its physical mounting and power characteristics?
Related links
- ABB NF80E-11 Contactor Relay 8-Pole 8 NO, 60V
- ABB NF44E-11 Contactor Relay 8-Pole 4 NO/4 NC, 690V
- ABB NF71E-11 Contactor Relay 8-Pole 7 NO/1 NC, 60V dc
- ABB NF Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NF62E-12 Contactor Relay 48 V Coil 4 A 130V
- ABB NFZ80E-21 Contactor Relay 4-Pole 8 NO, 690V