ABB NFZ Contactor Relay, 60V dc Coil, 8-Pole, 6 A, 140 W 60V dc, 6 NO/2 NC, 690V
- RS Stock No.:
- 237-4862
- Mfr. Part No.:
- 1SBH136001R2162
- Manufacturer:
- ABB
Subtotal (1 unit)*
€150.61
(exc. VAT)
€185.25
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.61 |
*price indicative
- RS Stock No.:
- 237-4862
- Mfr. Part No.:
- 1SBH136001R2162
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZ | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 60V dc | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Length | 110.5mm | |
| Depth | 110.5mm | |
| Standards/Approvals | CSA C22.2 No. 14, UL 508, IEC 60947-5-1 and EN 60947-5-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZ | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 60V dc | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Length 110.5mm | ||
Depth 110.5mm | ||
Standards/Approvals CSA C22.2 No. 14, UL 508, IEC 60947-5-1 and EN 60947-5-1 | ||
Width 45mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 8 Poles, 60V Control Voltage - 1SBH136001R2162
This contactor relay is designed for switching auxiliary and control circuits efficiently. Featuring a compact footprint of 110.5mm x 45mm x 110.5mm, it is ideal for a variety of industrial applications. Operating with control voltages between 24V and 60V DC, this durable relay is suitable for environments with temperatures ranging from -40°C to +70°C.
Features & Benefits
• Electronic coil interface accepts a wide range of control voltages
• Built-in surge protection eliminates the need for external suppressors
• 8-pole design with 6NO and 2NC auxiliary contacts for versatile control options
• DIN rail mount provides easy installation and space-saving benefits
• Low holding coil consumption enhances energy efficiency
• Compliance with SEMI F47-0706 ensures reliability during voltage sags
Applications
• Utilised in automation for control circuit management
• Ideal for integration with PLC outputs requiring direct control
• Suitable for controlling motors and other electrical devices
• Effective in environments experiencing high-temperature fluctuations
What are the key specifications for current ratings of this relay?
The relay supports a contact current rating of 6A, suitable for various operational setups, with a conventional free-air thermal current rating of 16A at 40°C.
How does the design accommodate voltage variations?
Its electronic coil interface can handle wide control voltage fluctuations, allowing a single coil to function for multiple control voltages without necessitating coil changes.
What is the benefit of the auxiliary contact configuration?
The 6NO and 2NC auxiliary contacts enable multiple operational configurations, providing flexibility in control circuit designs for diverse applications.
Related links
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 7 NO/1 NC, 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NF Contactor Relay 8-Pole 140 W 60V dc 690V