ABB NFZ Contactor Relay, 130V, 48 V Coil, 8-Pole, 16 A, 140 W 130V dc, 7 NO/1 NC, 690V
- RS Stock No.:
- 237-4868
- Mfr. Part No.:
- 1SBH136001R2271
- Manufacturer:
- ABB
Subtotal (1 unit)*
€150.61
(exc. VAT)
€185.25
(inc. VAT)
- Shipping from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €150.61 |
*price indicative
- RS Stock No.:
- 237-4868
- Mfr. Part No.:
- 1SBH136001R2271
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | NFZ | |
| Power Rating | 140W | |
| Function | Self Locking | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 7 NO/1 NC | |
| Auxiliary Contact Configuration | 7 NO/1 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Auxiliary Contactor | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 110.5mm | |
| Depth | 110.5mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14 | |
| Width | 45mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 130V, 48V | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series NFZ | ||
Power Rating 140W | ||
Function Self Locking | ||
Mount Type DIN Rail | ||
Normal State Configuration 7 NO/1 NC | ||
Auxiliary Contact Configuration 7 NO/1 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw Terminal | ||
Contactor Application Auxiliary Contactor | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V dc | ||
Maximum Operating Temperature 70°C | ||
Length 110.5mm | ||
Depth 110.5mm | ||
Standards/Approvals UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14 | ||
Width 45mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 8 Poles, 130V Coil Voltage - 1SBH136001R2271
Features & Benefits
Applications
How does the coil voltage range enhance operational versatility?
What measures are included to protect against electrical issues?
What is the significance of the mechanical linking in auxiliary contacts?
Related links
- ABB NFZ Contactor Relay 48 V Coil 4 A 250V
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 5 NO/3 NC, 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 6 NO/2 NC, 690V
- ABB NFZ Contactor Relay 4-Pole 130V dc 690V
- ABB NFZ80E-22 Contactor Relay 48 V Coil 6 A 8 NO, 690V
- ABB NF51/11-12 Contactor Relay 48 V Coil 4 A 48 V 690V
- ABB NFZ40E-22 Contactor Relay 48 V Coil 6 A 4 NO, 690V
- ABB NF53E-12 Contactor Relay 48 V Coil 4 A 130V 5 NO/3 NC, 690V