ABB 1SBL1 Contactor, 20V, 60 V Coil, 3-Pole, 4 A, 5.5 kW 20V, 60 V, 4 NO, 690V
- RS Stock No.:
- 258-9486
- Mfr. Part No.:
- 1SBL156061R2110
- Manufacturer:
- ABB
Subtotal (1 unit)*
€121.24
(exc. VAT)
€149.13
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €121.24 |
*price indicative
- RS Stock No.:
- 258-9486
- Mfr. Part No.:
- 1SBL156061R2110
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 60V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 5.5kW | |
| Series | 1SBL1 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 28A | |
| Control Circuit Voltage Uc | 20V, 60V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60077-2, IEC/EN 60947-4-1, TR CU 001/2011, UL 60947-4-1, CSA C22.2 No. 60947-4-1, IEC 61373, EN 50155, IEC 60077-1, IEC/EN 60947-1 | |
| Depth | 77mm | |
| Width | 45mm | |
| Length | 86mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 20V, 60V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 5.5kW | ||
Series 1SBL1 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 28A | ||
Control Circuit Voltage Uc 20V, 60V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60077-2, IEC/EN 60947-4-1, TR CU 001/2011, UL 60947-4-1, CSA C22.2 No. 60947-4-1, IEC 61373, EN 50155, IEC 60077-1, IEC/EN 60947-1 | ||
Depth 77mm | ||
Width 45mm | ||
Length 86mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
1SBL156061R2110
Related links
- ABB 1SBL1 Contactor 60 V dc Coil 4 A 60 V 690V
- ABB 1SBL1 Contactor 60 V dc Coil 4 A 5 NO/2 NC, 6kV
- ABB 1SBL1 Contactor 60 V dc Coil 4 A 60 V dc 690V
- ABB 1SBL1 Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL1 Contactor 60 V dc Coil 25 A 2 NO/2 NC, 690V
- ABB 1SBL1 Contactor 60 V dc Coil 4 A 60 V 690V
- ABB 1SBL2 Contactor 60 V Coil 50 A 60 V 690V
- ABB 1SBL41 Contactor 60 V Coil 75 A 60 V 690V