ABB 1SBL1 Contactor, 20V dc, 60 V dc Coil, 3-Pole, 4 A, 5.5 kW 20V dc, 60 V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 258-9470
- Mfr. Part No.:
- 1SBL136060R2101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€136.52
(exc. VAT)
€167.92
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €136.52 |
*price indicative
- RS Stock No.:
- 258-9470
- Mfr. Part No.:
- 1SBL136060R2101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V dc, 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 5.5kW | |
| Series | 1SBL1 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Ring Tongue | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Contactor Application | Controlling Motors | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No. 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Length | 86mm | |
| Width | 45mm | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V dc, 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 5.5kW | ||
Series 1SBL1 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Ring Tongue | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Contactor Application Controlling Motors | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No. 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Length 86mm | ||
Width 45mm | ||
Depth 77mm | ||
- COO (Country of Origin):
- FR
1SBL136060R2101
Related links
- ABB 1SBL1 Contactor 60 V dc Coil 4 A 60 V 690V
- ABB 1SBL1 Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL1 Contactor 60 V dc Coil 25 A 2 NO/2 NC, 690V
- ABB 1SBL1 Contactor 60 V dc Coil 4 A 60 V 690V
- ABB 1SBL1 Contactor 60 V dc Coil 4 A 5 NO/2 NC, 6kV
- ABB 1SBL1 Contactor 60 V Coil 4 A 60 V 690V
- ABB 1SBL41 Contactor 60 V dc Coil 75 A 60 V dc 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V