ABB 1SBL18 Contactor, 17V, 32 V Coil, 3-Pole, 4 A, 9 kW 17V, 32 V, 3 NO, 690V
- RS Stock No.:
- 258-9496
- Mfr. Part No.:
- 1SBL183061R5110
- Manufacturer:
- ABB
Subtotal (1 unit)*
€192.12
(exc. VAT)
€236.31
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €192.12 |
*price indicative
- RS Stock No.:
- 258-9496
- Mfr. Part No.:
- 1SBL183061R5110
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V, 32V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 9kW | |
| Series | 1SBL18 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-30 and 60068-2-11, IEC 60068-2-27, IEC 60077, UTE C 63-100, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 60715 | |
| Length | 78mm | |
| Width | 44mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V, 32V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 9kW | ||
Series 1SBL18 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 17V, 32V | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-30 and 60068-2-11, IEC 60068-2-27, IEC 60077, UTE C 63-100, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 60715 | ||
Length 78mm | ||
Width 44mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- BG
1SBL183061R5110
Related links
- ABB 1SBL1 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL28 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL3 Contactor 32 V Coil 100 A 32 V 1kV
- ABB 1SBL24 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL35 Contactor 32 V Coil 100 A 32 V 1kV
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB 1SBL3 Contactor 32 V Coil 4 A 32 V 690V
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V