ABB 1SBL35 Contactor, 17V, 32 V Coil, 3-Pole, 100 A, 25 kW 17V, 32 V, 3 NO, 1kV
- RS Stock No.:
- 258-9546
- Mfr. Part No.:
- 1SBL359060R5100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€532.34
(exc. VAT)
€654.78
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €532.34 |
*price indicative
- RS Stock No.:
- 258-9546
- Mfr. Part No.:
- 1SBL359060R5100
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V, 32V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 100A | |
| Series | 1SBL35 | |
| Power Rating | 25kW | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Ring Tongue | |
| Operational Current Ie | 100A | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 108mm | |
| Width | 82mm | |
| Standards/Approvals | UL/CSA, IEC 60947-4-1 | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V, 32V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 100A | ||
Series 1SBL35 | ||
Power Rating 25kW | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Ring Tongue | ||
Operational Current Ie 100A | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 17V, 32V | ||
Maximum Operating Temperature 55°C | ||
Depth 108mm | ||
Width 82mm | ||
Standards/Approvals UL/CSA, IEC 60947-4-1 | ||
Length 110mm | ||
- COO (Country of Origin):
- FR
1SBL359060R5100
Related links
- ABB 1SBL35 Contactor 32 V dc Coil 100 A 32 V dc 1kV
- ABB 1SBL3 Contactor 32 V Coil 100 A 32 V 1kV
- ABB 1SBL28 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL18 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL24 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL1 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL3 Contactor 32 V Coil 4 A 32 V 690V
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V