ABB 1SBL29 Contactor, 130V, 48 V Coil, 4-Pole, 55 A, 11 kW 130V, 48 V, 2 NO/2 NC, 690V
- RS Stock No.:
- 258-9524
- Mfr. Part No.:
- 1SBL297501R1200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€239.95
(exc. VAT)
€295.14
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €239.95 |
*price indicative
- RS Stock No.:
- 258-9524
- Mfr. Part No.:
- 1SBL297501R1200
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 55A | |
| Power Rating | 11kW | |
| Series | 1SBL29 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Contactor Application | Installation Contactor | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 n° 14 | |
| Length | 86mm | |
| Depth | 101mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 55A | ||
Power Rating 11kW | ||
Series 1SBL29 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -60°C | ||
Control Circuit Voltage Uc 130V, 48V | ||
Contactor Application Installation Contactor | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 n° 14 | ||
Length 86mm | ||
Depth 101mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
1SBL297501R1200
Related links
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 9 A 48 V 690V
- ABB 1SBL1 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL17 Contactor 48 V Coil 30 A 48 V 690V
- ABB 1SBL34 Contactor 48 V Coil 70 A 48 V 690V