ABB 1SBL4 Contactor, 400V, 415 V Coil, 3-Pole 415V, 440 V, 3 NO, 690V
- RS Stock No.:
- 259-6006
- Mfr. Part No.:
- 1SBL411024R8600
- Manufacturer:
- ABB
Subtotal (1 unit)*
€637.40
(exc. VAT)
€784.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €637.40 |
*price indicative
- RS Stock No.:
- 259-6006
- Mfr. Part No.:
- 1SBL411024R8600
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 400V, 415V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | 1SBL4 | |
| Function | Capacitor Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 415V, 440V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Capacitor Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA, VDE 0110 | |
| Length | 150mm | |
| Depth | 140.4mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 400V, 415V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series 1SBL4 | ||
Function Capacitor Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 415V, 440V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Capacitor Switching | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Standards/Approvals IEC 60947-4-1, UL/CSA, VDE 0110 | ||
Length 150mm | ||
Depth 140.4mm | ||
- COO (Country of Origin):
- FR
1SBL411024R8600
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB 1SBL35 Contactor 440 V Coil 4 A 440 V 690V
- ABB 1SBL18 Contactor 440 V Coil 4 A 415V 3 NO, 1kV
- ABB 1SBL28 Contactor 440 V Coil 4 A 415V 3 NO, 690V
- ABB 1SBL4 Contactor 115 V Coil 115 V 690V
- ABB 1SBL4 Contactor 60 V Coil 105 A 60 V 690V
- ABB 1SBL4 Contactor 240 V Coil 4 A 230 V 690V
- ABB 1SBL4 Contactor 60 V Coil 125 A 60 V 690V
- ABB 1SBL4 Contactor 250 V dc Coil 1.3 kA 100V dc 3 NO, 690V