ABB 1SBL18 Contactor, 400V, 440 V Coil, 3-Pole, 4 A 415V, 440 V, 3 NO, 1kV
- RS Stock No.:
- 258-9495
- Mfr. Part No.:
- 1SBL181024R8610
- Manufacturer:
- ABB
Subtotal (1 unit)*
€144.91
(exc. VAT)
€178.24
(inc. VAT)
- Ready to ship from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | €144.91 |
*price indicative
- RS Stock No.:
- 258-9495
- Mfr. Part No.:
- 1SBL181024R8610
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 400V, 440V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 4A | |
| Series | 1SBL18 | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Installation Contactor | |
| Control Circuit Voltage Uc | 415V, 440V | |
| Operational Current Ie | 2A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 107mm | |
| Width | 44mm | |
| Standards/Approvals | IEC 60068-2-30 and 60068-2-11, IEC 60529, IEC 60715, IEC 60947-1, UTE C 63-100, IEC 60947-5-1 | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 400V, 440V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 4A | ||
Series 1SBL18 | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Installation Contactor | ||
Control Circuit Voltage Uc 415V, 440V | ||
Operational Current Ie 2A | ||
Maximum Operating Temperature 70°C | ||
Depth 107mm | ||
Width 44mm | ||
Standards/Approvals IEC 60068-2-30 and 60068-2-11, IEC 60529, IEC 60715, IEC 60947-1, UTE C 63-100, IEC 60947-5-1 | ||
Length 120mm | ||
- COO (Country of Origin):
- BG
1SBL181024R8610
Related links
- ABB 1SBL35 Contactor 440 V Coil 4 A 440 V 690V
- ABB 1SBL28 Contactor 440 V Coil 4 A 415V 3 NO, 690V
- ABB 1SBL4 Contactor 415 V Coil 440 V 690V
- ABB 1SBL18 Contactor 400 V Coil 16 A 400V 3 NO, 690V
- ABB 1SBL24 Contactor 440 V Coil 4 A 415V 3 NO, 690V
- ABB 1SBL41 Contactor 440 V Coil 4 A 450 V 690V
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- ABB 1SBL18 Contactor 240 V Coil 16 A 230V 3 NO, 690V