ABB 1SBL4 Contactor, 20V, 60 V Coil, 4-Pole, 125 A 20V, 60 V, 2 NO/2 NC, 690V
- RS Stock No.:
- 259-6013
- Mfr. Part No.:
- 1SBL417501R7200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€852.05
(exc. VAT)
€1,048.02
(inc. VAT)
- Ready to ship from 26 January 2027
Units | Per unit |
|---|---|
| 1 + | €852.05 |
*price indicative
- RS Stock No.:
- 259-6013
- Mfr. Part No.:
- 1SBL417501R7200
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V, 60V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 125A | |
| Series | 1SBL4 | |
| Mount Type | DIN Rail | |
| Function | Power Controller | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 20V, 60V | |
| Contactor Application | Mainly used for Controlling non-inductive, slightly inductive Loads | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 119.5mm | |
| Standards/Approvals | EN 50155, IEC/EN 60947-4-1, UL 508, IEC/EN 60947-1, IEC 61373, CSA C22-2 N°14, IEC 60077-2, TR CU 001/2011, IEC 60077-1 | |
| Width | 92mm | |
| Length | 110mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V, 60V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 125A | ||
Series 1SBL4 | ||
Mount Type DIN Rail | ||
Function Power Controller | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 20V, 60V | ||
Contactor Application Mainly used for Controlling non-inductive, slightly inductive Loads | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 70°C | ||
Depth 119.5mm | ||
Standards/Approvals EN 50155, IEC/EN 60947-4-1, UL 508, IEC/EN 60947-1, IEC 61373, CSA C22-2 N°14, IEC 60077-2, TR CU 001/2011, IEC 60077-1 | ||
Width 92mm | ||
Length 110mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
1SBL417501R7200
Related links
- ABB 1SBL4 Contactor 60 V Coil 125 A 60 V 690V
- ABB 1SBL4 Contactor 60 V Coil 105 A 60 V 690V
- ABB 1SBL2 Contactor 60 V Coil 45 A 60 V 690V
- ABB 1SBL3 Contactor 60 V Coil 100 A 60 V 690V
- ABB 1SBL3 Contactor 60 V dc Coil 22 kW 60V dc 690V
- ABB 1SBL4 Contactor 240 V Coil 4 A 230 V 690V
- ABB 1SBL1 Contactor 60 V dc Coil 25 A 2 NO/2 NC, 690V
- ABB 1SBL1 Contactor 60 V Coil 4 A 60 V 690V