Legrand Contactor, 3-Pole, 9 A, 4 kW, 1NO/ 1NC
- RS Stock No.:
- 266-1384
- Mfr. Part No.:
- 416081
- Manufacturer:
- Legrand
Price Each
€135.69
(exc. VAT)
€166.90
(inc. VAT)
Temporarily out of stock - back order for despatch 27-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €135.69 |
Related links
- Legrand Contactor 6 A 1NO
- Siemens SIRIUS 3RT Size S0 220 V ac Coil 9 A 1NO + 1NC
- Schneider Electric TeSys D Contactor 3-Pole 4 kW, 1NO + 1NC
- Schneider Electric TeSys D Contactor 3-Pole 4 kW, 1NO + 1NC
- Siemens SIRIUS 3RT Size S0 110 V ac Coil 9 A 1NO + 1NC
- Siemens SIRIUS 3RT Size S0 48 V dc Coil 9 A 1NO + 1NC
- Siemens SIRIUS 3RT Size S0 24 V dc Coil 9 A 1NO + 1NC
- Siemens SIRIUS 3RT Size S0 240 V ac Coil 9 A 1NO + 1NC