Legrand Contactor, 3-Pole, 6 A, 2.2 kW, 1NO
- RS Stock No.:
- 266-1387
- Mfr. Part No.:
- 417001
- Manufacturer:
- Legrand
Subtotal (1 unit)**
€82.01
(exc. VAT)
€100.87
(inc. VAT)
Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €82.01 |
**price indicative
Related links
- Schneider Electric TeSys K LP1K Contactor 3-Pole 2.2 kW 600 V ac
- Legrand Contactor 9 A 1NO/ 1NC
- Omron J7KNU Series Contactor 3-Pole 2.2 kW, 1NO
- Omron Contactor 3-Pole 2.2 kW, 1NO
- Schneider Electric TeSys K LP1K Contactor 3-Pole 2.2 kW 690 V ac
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 2.2 kW 600 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 2.2 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 2.2 kW 690 V ac