Schneider Electric TeSys D Range Contactor, 240V Coil, 3-Pole, 9 A, 4 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 220-1257
- Mfr. Part No.:
- LC1D09U7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 24 units)*
€1,335.13
(exc. VAT)
€1,642.21
(inc. VAT)
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,335.13 | €55.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1257
- Mfr. Part No.:
- LC1D09U7TQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | TeSys D Range | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-4-1 | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series TeSys D Range | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-4-1 | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSys D Contactor 3-Pole 45 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 25 kW 240V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 110V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 240V, 3 NO
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V, 4 NO
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 240V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 690V
