Schneider Electric LP1K Contactor, 12V dc Coil, 3-Pole, 6 A, 2.2 kW 12V dc, 3 NO, 600V ac
- RS Stock No.:
- 818-5682
- Mfr. Part No.:
- LP1K0610JD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€53.81
(exc. VAT)
€66.19
(inc. VAT)
- Plus 173 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €53.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 818-5682
- Mfr. Part No.:
- LP1K0610JD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Series | LP1K | |
| Power Rating | 2.2kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 12V dc | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Depth | 57mm | |
| Standards/Approvals | CCC, CSA, EAC, UL, IEC, RoHS | |
| Length | 58mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Series LP1K | ||
Power Rating 2.2kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 12V dc | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Depth 57mm | ||
Standards/Approvals CCC, CSA, EAC, UL, IEC, RoHS | ||
Length 58mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LP1K Series Contactor, 12V DC Coil Voltage, 6A Contact Current Rating - LP1K0610JD
Features & Benefits
Applications
What is the rated insulation voltage for this device?
How does the contactor perform in high-temperature environments?
What is the mechanical durability of this contactor?
What type of terminal connections does it use?
Related links
- Schneider Electric LP1K Contactor 4-Pole 3 W 12V dc 690V ac
- Schneider Electric LP1K Contactor 4-Pole 3 W 12V dc 690V ac
- Schneider Electric LP1K Contactor 3-Pole 2.2 kW 24V dc 690V ac
- Schneider Electric LP1K Contactor 3-Pole 2.2 kW 1.15V 690V ac
- Schneider Electric LP1K Contactor 3-Pole 4 kW 24V dc 600V ac
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 12V dc 690V ac/dc
- Schneider Electric LP1K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric LP1K Contactor 4-Pole 3 W 1.15V 600V ac
