Lovato Electric 11BG Contactor, 12V Coil, 3-Pole, 6 A, 2.5 kW 12V, 1 NO, 440V
- RS Stock No.:
- 272-6047
- Mfr. Part No.:
- 11BG0610D012
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€64.73
(exc. VAT)
€79.62
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €64.73 |
*price indicative
- RS Stock No.:
- 272-6047
- Mfr. Part No.:
- 11BG0610D012
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 12V | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 6A | |
| Series | 11BG | |
| Power Rating | 2.5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 12V | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Length | 58mm | |
| Standards/Approvals | CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 44mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 12V | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 6A | ||
Series 11BG | ||
Power Rating 2.5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 12V | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Length 58mm | ||
Standards/Approvals CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 44mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
Related links
- Lovato Electric 11BG Contactor 3-Pole 4.5 kW 12V 440V
- Lovato Electric 11BG Contactor 3-Pole 4.5 kW 12V 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Contactor 3-Pole 2.5 kW 48V 440V
- Lovato Electric 11BG Contactor 3-Pole 2.5 kW 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Reversing Contactor 12 A 1 NO, 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
