Lovato Electric 11BG Contactor, 230V Coil, 20 A, 22 kW, 440V
- RS Stock No.:
- 272-6064
- Mfr. Part No.:
- 11BGC09T4A230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€207.97
(exc. VAT)
€255.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.97 |
*price indicative
- RS Stock No.:
- 272-6064
- Mfr. Part No.:
- 11BGC09T4A230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Power Rating | 22kW | |
| Series | 11BG | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Length | 88mm | |
| Depth | 56mm | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Power Rating 22kW | ||
Series 11BG | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Length 88mm | ||
Depth 56mm | ||
Width 58mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a Changeover contactor. This contactor has 20 A maximum operating current and 230 VAC coil voltage. This contactor has clamp screw type terminals. The total weight of the product is 365 g.
cULus certified
Supports only AC coil
Built In interlock only
ETIM 8.0 classification
Related links
- Lovato Electric 11BG Contactor 20 A 440V
- Lovato Electric 11BG Contactor 20 A 440V
- Lovato Electric 11BG Contactor 20 A 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato Electric 11BG Control Relay 20 A 440V
- Lovato Electric 11BG Reversing Contactor 12 A 1 NO, 440V
- Lovato Electric 11BG Reversing Contactor 9 A 1 NC, 440V
