Lovato Electric 11BG Contactor, 400V ac Coil, 20 A, 22 kW, 440V
- RS Stock No.:
- 272-6065
- Mfr. Part No.:
- 11BGC09T4A400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€207.97
(exc. VAT)
€255.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.97 |
*price indicative
- RS Stock No.:
- 272-6065
- Mfr. Part No.:
- 11BGC09T4A400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Series | 11BG | |
| Power Rating | 22kW | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Width | 58mm | |
| Depth | 56mm | |
| Length | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Series 11BG | ||
Power Rating 22kW | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Width 58mm | ||
Depth 56mm | ||
Length 88mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a Changeover contactor. This contactor has 20 A maximum operating current and 400 VAC coil voltage. This contactor has clamp screw type terminals. The total weight of the product is 365 g.
cULus certified
Supports AC coil
Built In interlock only
ETIM 8.0 classification
Related links
- Lovato Electric 11BG Contactor 20 A 440V
- Lovato Electric 11BG Contactor 20 A 440V
- Lovato Electric 11BG Contactor 20 A 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric 11BG Control Relay 20 A 440V
- Lovato Electric 11BG Contactor 3-Pole 4.5 kW 12V 440V
- Lovato Electric 11BG Contactor 3-Pole 4.5 kW 12V 440V
- Lovato Electric 11BG Contactor 3-Pole 2.5 kW 440V
