Lovato BF09 Contactor, 220 V ac Coil, 4-Pole, 25 A, 27 kW, 2NO + 2NC, 690 V
- RS Stock No.:
- 273-9314
- Mfr. Part No.:
- BF09T2A22060
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€80.85
(exc. VAT)
€99.45
(inc. VAT)
Units | Per unit |
---|---|
1 + | €80.85 |
- RS Stock No.:
- 273-9314
- Mfr. Part No.:
- BF09T2A22060
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
Safe performance
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220 V ac |
Number of Poles | 4 |
Contact Voltage Rating | 690 V |
Contact Current Rating | 25 A |
Series | BF09 |
Power Rating | 27 kW |
Normal State Configuration | 2NO + 2NC |