Lovato Electric BF18 Contactor, 24V Coil, 3-Pole, 18 A, 9 kW, 1 NC, 440V

Subtotal (1 unit)*

€158.81

(exc. VAT)

€195.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€158.81

*price indicative

RS Stock No.:
272-6134
Mfr. Part No.:
BF1801L024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

18A

Power Rating

9kW

Series

BF18

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Operational Current Ie

18A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

126mm

Width

45mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1

Depth

99mm

COO (Country of Origin):
IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 32 A IEC conventional free air thermal current ITH and 24 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it properly wired.

EMC compatibility

3000 meter maximum altitude

Electrical life is 600000 cycles

Mechanical life is 20000000 cycles

Power dissipation per pole is 2.6 W at thermal current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy