Lovato Electric BF80 Contactor, 24V ac/dc Coil, 4-Pole, 115 A, 120 kW, 690V
- RS Stock No.:
- 272-6200
- Mfr. Part No.:
- BF80T4E024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€673.26
(exc. VAT)
€828.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €673.26 |
*price indicative
- RS Stock No.:
- 272-6200
- Mfr. Part No.:
- BF80T4E024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 115A | |
| Series | BF80 | |
| Power Rating | 120kW | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Operational Current Ie | 115A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 73mm | |
| Depth | 115mm | |
| Length | 136mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 115A | ||
Series BF80 | ||
Power Rating 120kW | ||
Function Straight | ||
Mount Type DIN Rail | ||
Operational Current Ie 115A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 73mm | ||
Depth 115mm | ||
Length 136mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 115 A IEC conventional free air thermal current ITH and 24 VAC or VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 1500 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
CCC and cULus certified
Supports both AC and DC coil
3000 meter maximum altitude
Mechanical life is 15000000 cycles
Related links
- Lovato Electric BF80 Contactor 4-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 4-Pole 120 kW 690V
- Lovato Electric BF80 Contactor 4-Pole 120 kW 48V 690V
- Lovato Electric BF80 Contactor 4-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 4-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 4-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 4-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 4-Pole 120 kW, 690V
