Lovato Electric BF80 Contactor, 24V Coil, 4-Pole, 115 A, 120 kW, 690V

Subtotal (1 unit)*

€479.83

(exc. VAT)

€590.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€479.83

*price indicative

RS Stock No.:
273-9089
Mfr. Part No.:
BF80T4A02460
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

115A

Power Rating

120kW

Series

BF80

Mount Type

DIN Rail

Function

AC Switching

Contactor Application

AC Switching

Operational Current Ie

115A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

115mm

Width

73mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1

Length

136mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy