Lovato Electric BF94 Contactor, 400V ac Coil, 3-Pole, 94 A, 55 kW, 3 NO, 440V
- RS Stock No.:
- 272-6206
- Mfr. Part No.:
- BF9400A400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€391.16
(exc. VAT)
€481.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €391.16 |
*price indicative
- RS Stock No.:
- 272-6206
- Mfr. Part No.:
- BF9400A400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 94A | |
| Power Rating | 55kW | |
| Series | BF94 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Operational Current Ie | 94A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Length | 194mm | |
| Depth | 115mm | |
| Width | 55mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 94A | ||
Power Rating 55kW | ||
Series BF94 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Operational Current Ie 94A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Length 194mm | ||
Depth 115mm | ||
Width 55mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 115 A IEC conventional free air thermal current ITH and 400 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Electrical life is 1100000 cycles
Mechanical life is 15000000 cycles
Power dissipation per pole is 7.9 W at thermal current
Related links
- Lovato Electric BF94 Contactor 3-Pole 55 kW 440V
- Lovato Electric BF94 Contactor 3-Pole 55 kW 440V
- Lovato Electric BF94 Contactor 3-Pole 55 kW 440V
- Lovato Electric BF94 Contactor 3-Pole 55 kW 440V
- Lovato Electric BF94 Contactor 48 V ac/dc Coil 94 A 3 NO, 440V
- Lovato Electric BF94 Contactor 250 V ac/dc Coil 94 A 3 NO, 440V
- Lovato Electric BF94 Contactor 3-Pole 55 kW, 690V
- Lovato Electric BF94 Contactor 3-Pole 55 kW, 690V
