Lovato Electric BF94 Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 94 A, 55 kW, 3 NO, 440V

Subtotal (1 unit)*

€482.71

(exc. VAT)

€593.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€482.71

*price indicative

RS Stock No.:
272-6208
Mfr. Part No.:
BF9400E230
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

94A

Power Rating

55kW

Series

BF94

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Operational Current Ie

94A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

194mm

Standards/Approvals

CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN/BS 60947-1 IEC/EN/BS 60947-4-1 UL 60947-1 UL 60947-4-1 CCC cULus EAC

Width

55mm

Depth

115mm

COO (Country of Origin):
IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 115 A IEC conventional free air thermal current ITH and 100 to 250 VAC or VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. It supports power terminal protection according to IEC and EN 60529 IP20.

EMC compatibility

3000 meter maximum altitude

Electrical life is 1100000 cycles

Mechanical life is 15000000 cycles

Power dissipation per pole is 7.9 W at thermal current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy