Lovato Electric BFD65 Contactor, 24V ac Coil, 3-Pole, 35 A, 3 NO, 1kV
- RS Stock No.:
- 272-6246
- Mfr. Part No.:
- BFD6500A024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€440.58
(exc. VAT)
€541.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.58 |
*price indicative
- RS Stock No.:
- 272-6246
- Mfr. Part No.:
- BFD6500A024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 35A | |
| Series | BFD65 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Operational Current Ie | 100A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Depth | 115mm | |
| Length | 194mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 35A | ||
Series BFD65 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Operational Current Ie 100A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Depth 115mm | ||
Length 194mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 115 A IEC conventional free air thermal current ITH and 24 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Mechanical life is 15000000 cycles
Resistance per pole is 0.6 milliohm
Power dissipation per pole is 7.9 W
Related links
- Lovato Electric BFD65 Contactor 3-Pole 690V
- Lovato Electric BFD65 Contactor 3-Pole 3 NO, 1kV
- Lovato Electric BFD65 Contactor 3-Pole 3 NO, 1kV
- Lovato Electric BFD65 Contactor 3-Pole 3 NO, 1kV
- Lovato Electric BFD65 Contactor 3-Pole 1kV
- Lovato Electric BFD65 Contactor 3-Pole 1kV
- Lovato Electric BFD65 Contactor 3-Pole 690V
- Lovato Electric BFD65 Contactor 3-Pole 690V
