Lovato Electric BFD65 Contactor, 24V Coil, 3-Pole, 35 A, 690V
- RS Stock No.:
- 273-9159
- Mfr. Part No.:
- BFD6500A02460
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€440.58
(exc. VAT)
€541.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.58 |
*price indicative
- RS Stock No.:
- 273-9159
- Mfr. Part No.:
- BFD6500A02460
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 35A | |
| Series | BFD65 | |
| Mount Type | DIN Rail | |
| Function | Straight | |
| Operational Current Ie | 160A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 194mm | |
| Width | 55mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 35A | ||
Series BFD65 | ||
Mount Type DIN Rail | ||
Function Straight | ||
Operational Current Ie 160A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 194mm | ||
Width 55mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Depth 115mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor are specifically made with magnetic elements in the arc extinction chambers to obtain high DC load operational capabilities. They are used to disconnect and isolate the load between the photovoltaic panel and the AC/DC inve
EMC compatible
Reliable
Related links
- Lovato Electric BFD65 Contactor 3-Pole 690V
- Lovato Electric BFD65 Contactor 3-Pole 690V
- Lovato Electric BFD65 Contactor 3-Pole 690V
- Lovato Electric BFD65 Contactor 3-Pole 690V
- Lovato Electric BFD65 Contactor 3-Pole 690V
- Lovato Electric BFD65 Contactor 3-Pole 3 NO, 1kV
- Lovato Electric BFD65 Contactor 3-Pole 1kV
- Lovato Electric BFD65 Contactor 3-Pole 1kV
