TE Connectivity 2071568 Contactor, 24V dc Coil, 1-Pole, 250 A 24V dc, NO, 1.5kV dc
- RS Stock No.:
- 272-7698
- Mfr. Part No.:
- ECP250BHBADA 1-2071568-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 9 units)*
€3,146.11
(exc. VAT)
€3,869.72
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 9 + | €349.568 | €3,146.11 |
*price indicative
- RS Stock No.:
- 272-7698
- Mfr. Part No.:
- ECP250BHBADA 1-2071568-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1.5kV dc | |
| Contact Current | 250A | |
| Series | 2071568 | |
| Mount Type | Mount Plate, Screw | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 250A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60947-4-1, UL 60947-4-1 | |
| Depth | 90mm | |
| Length | 104mm | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 1.5kV dc | ||
Contact Current 250A | ||
Series 2071568 | ||
Mount Type Mount Plate, Screw | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 250A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60947-4-1, UL 60947-4-1 | ||
Depth 90mm | ||
Length 104mm | ||
Width 76mm | ||
The TE Connectivity High voltage DC contactor is designed for control in high voltage environment in battery energy storage system, solar inverter and EV charging applications. It can be used in the 1500 VDC voltage system and the enhanced insulation dist
Allow for bi directional load
Equipped with auxiliary contact
Dual coil design with hold power 5.0 W
Hermetically sealed with ceramic technology
Related links
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP150B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP40B Contactor 1-Pole 3 W 24V dc 1.5kV dc
- TE Connectivity ECP600B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP150B Contactor 1-Pole NO, 1.5kV dc
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc
