TE Connectivity ECP150B Contactor, 12V dc Coil, 1-Pole, 150 A, NO, 1.5kV dc
- RS Stock No.:
- 272-7720
- Mfr. Part No.:
- ECP150BHAADA 2071568-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€285.36
(exc. VAT)
€350.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €285.36 |
| 5 + | €277.43 |
*price indicative
- RS Stock No.:
- 272-7720
- Mfr. Part No.:
- ECP150BHAADA 2071568-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1.5kV dc | |
| Contact Current | 150A | |
| Series | ECP150B | |
| Mount Type | Mount Plate, Screw | |
| Normal State Configuration | NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60947-4-1, UL 60947-4-1 | |
| Width | 76mm | |
| Length | 104mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 1 | ||
Contact Voltage 1.5kV dc | ||
Contact Current 150A | ||
Series ECP150B | ||
Mount Type Mount Plate, Screw | ||
Normal State Configuration NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60947-4-1, UL 60947-4-1 | ||
Width 76mm | ||
Length 104mm | ||
Depth 90mm | ||
The TE Connectivity High voltage DC contactor is designed for control in high voltage environment in battery energy storage system, solar inverter and EV charging applications. It can be used in the 1500 VDC voltage system and the enhanced insulation dist
Allow for bi directional load
Equipped with auxiliary contact
Dual coil design with hold power 5.0 W
Hermetically sealed with ceramic technology
Related links
- TE Connectivity ECP150B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP150B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP600B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc
- Durakool CHV400 Contactor 1-Pole 5 kW 1.5kV dc
