Siemens SIRIUS 3RT2 Contactor, 120 V Coil, 3-Pole, 12 A, 5.5 kW, 1NO, 690 V
- RS Stock No.:
- 154-109
- Mfr. Part No.:
- 3RT2017-4AK61
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€48.73
(exc. VAT)
€59.94
(inc. VAT)
- RS Stock No.:
- 154-109
- Mfr. Part No.:
- 3RT2017-4AK61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 120 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 12 A | |
| Power Rating | 5.5 kW | |
| Range | SIRIUS | |
| Series | 3RT2 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 120 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 12 A | ||
Power Rating 5.5 kW | ||
Range SIRIUS | ||
Series 3RT2 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor delivers unparalleled performance and reliability for AC applications. Its robust 3 pole construction handles up to 12 A at AC-3, suitable for various industrial needs from auxiliary switching to high load power control. With a mechanical service life of up to 30 million cycles, it ensures both efficiency and longevity.
Compact for 35 mm DIN rail installation
Enhanced flexibility with auxiliary contacts
High surge voltage resistance
Mechanical shock resistance for durability
Versatile with wide voltage range
Energy efficient control circuit optimizations
Built in overheating protection
Enhanced flexibility with auxiliary contacts
High surge voltage resistance
Mechanical shock resistance for durability
Versatile with wide voltage range
Energy efficient control circuit optimizations
Built in overheating protection
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V

