Lovato Electric B630 Contactor, 480V Coil, 3-Pole, 630 A, 440 kW, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
273-8514
Mfr. Part No.:
11B63000440
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

480V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

630A

Power Rating

440kW

Series

B630

Mount Type

Screw

Minimum Operating Temperature

-50°C

Operational Current Ie

630A

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1

Width

194mm

Length

270mm

Depth

263mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy