Lovato Electric B630 Contactor, 48V ac/dc Coil, 3-Pole, 630 A, 440 kW, 690V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-8515
Mfr. Part No.:
11B6300048
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

630A

Power Rating

440kW

Series

B630

Function

Straight

Mount Type

Screw

Terminal Type

Screw

Operational Current Ie

630A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

263mm

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1

Width

194mm

Length

270mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy