Lovato Electric BGF09 Contactor, 400V Coil, 3-Pole, 9 A, 22 kW, 1 NC, 690V
- RS Stock No.:
- 273-8756
- Mfr. Part No.:
- 11BGF0901A400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€60.84
(exc. VAT)
€74.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.84 |
*price indicative
- RS Stock No.:
- 273-8756
- Mfr. Part No.:
- 11BGF0901A400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 22kW | |
| Series | BGF09 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1 | |
| Width | 44mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 22kW | ||
Series BGF09 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1 | ||
Width 44mm | ||
Length 58mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and faston terminals, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Short circuit protection
Related links
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
