Lovato Electric BGP09 Contactor, 24V Coil, 3-Pole, 9 A, 5 kW, 1 NC, 500V
- RS Stock No.:
- 273-8803
- Mfr. Part No.:
- 11BGP0901A02460
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€55.68
(exc. VAT)
€68.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.68 |
*price indicative
- RS Stock No.:
- 273-8803
- Mfr. Part No.:
- 11BGP0901A02460
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 500V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGP09 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Rear PCB Solder Pin | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Length | 58mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 500V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGP09 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Rear PCB Solder Pin | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 9A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Length 58mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 44mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliab
EMC compatible
Mirror contacts
Distinct contact status indication
Related links
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 60V 500V
- Lovato Electric BGP09 Contactor 3-Pole 22 kW 690V
