Lovato Electric BGP09 Contactor, 24V Coil, 4-Pole, 20 A, 22 kW, 690V
- RS Stock No.:
- 273-8837
- Mfr. Part No.:
- 11BGP09T4A02460
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€58.04
(exc. VAT)
€71.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €58.04 |
*price indicative
- RS Stock No.:
- 273-8837
- Mfr. Part No.:
- 11BGP09T4A02460
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 22kW | |
| Series | BGP09 | |
| Mount Type | DIN Rail | |
| Terminal Type | Rear PCB Solder Pin | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Length | 58mm | |
| Standards/Approvals | UL 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-1 | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 22kW | ||
Series BGP09 | ||
Mount Type DIN Rail | ||
Terminal Type Rear PCB Solder Pin | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Length 58mm | ||
Standards/Approvals UL 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-1 | ||
Width 44mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliabl
EMC compatible
Distinct contact status indication
Related links
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
