Lovato Electric BGP09 Contactor, 230V Coil, 4-Pole, 20 A, 22 kW, 690V
- RS Stock No.:
- 273-8843
- Mfr. Part No.:
- 11BGP09T4A230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€58.03
(exc. VAT)
€71.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.03 |
*price indicative
- RS Stock No.:
- 273-8843
- Mfr. Part No.:
- 11BGP09T4A230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 22kW | |
| Series | BGP09 | |
| Function | AC Switching | |
| Mount Type | DIN Rail | |
| Terminal Type | Rear PCB Solder Pin | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Contactor Application | AC Switching | |
| Maximum Operating Temperature | 70°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 22kW | ||
Series BGP09 | ||
Function AC Switching | ||
Mount Type DIN Rail | ||
Terminal Type Rear PCB Solder Pin | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Contactor Application AC Switching | ||
Maximum Operating Temperature 70°C | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | ||
Width 44mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliabl
EMC compatible
Distinct contact status indication
Related links
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW 230V ac/dc, 690V
