Lovato Electric BGP09 Contactor, 120V ac Coil, 4-Pole, 4 A, 22 kW, 690V

Subtotal (1 unit)*

€58.04

(exc. VAT)

€71.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€58.04

*price indicative

RS Stock No.:
273-8841
Mfr. Part No.:
11BGP09T4A12060
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

120V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Power Rating

22kW

Series

BGP09

Mount Type

DIN Rail

Function

Straight

Terminal Type

Rear PCB Solder Pin

Minimum Operating Temperature

-50°C

Operational Current Ie

20A

Maximum Operating Temperature

70°C

Width

44mm

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

Depth

57mm

Length

58mm

COO (Country of Origin):
IT
The Lovato Four Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliabl

EMC compatible

Distinct contact status indication

Related links