Lovato Electric BGP09 Contactor, 220V dc Coil, 4-Pole, 4 A, 22 kW 220V dc, 690V
- RS Stock No.:
- 273-8852
- Mfr. Part No.:
- 11BGP09T4D220
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€76.18
(exc. VAT)
€93.70
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €76.18 |
*price indicative
- RS Stock No.:
- 273-8852
- Mfr. Part No.:
- 11BGP09T4D220
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 22kW | |
| Series | BGP09 | |
| Mount Type | DIN Rail | |
| Function | Self Locking | |
| Terminal Type | Rear PCB Solder Pin | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 220V dc | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1 | |
| Length | 58mm | |
| Depth | 57mm | |
| Width | 44mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 22kW | ||
Series BGP09 | ||
Mount Type DIN Rail | ||
Function Self Locking | ||
Terminal Type Rear PCB Solder Pin | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 220V dc | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1 | ||
Length 58mm | ||
Depth 57mm | ||
Width 44mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- IT
Related links
- Lovato BGP09 Contactor 3-Pole 22 kW 220V dc, 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato BGP09 Contactor 4-Pole 22 kW 110V dc, 690V
- Lovato BGP09 Contactor 4-Pole 22 kW 230V ac/dc, 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
