Lovato Electric BGP09 Contactor, 230V ac/dc Coil, 4-Pole, 4 A, 22 kW 230V ac/dc, 690V
- RS Stock No.:
- 273-8844
- Mfr. Part No.:
- 11BGP09T4A23060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€58.04
(exc. VAT)
€71.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.04 |
*price indicative
- RS Stock No.:
- 273-8844
- Mfr. Part No.:
- 11BGP09T4A23060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | BGP09 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | AC Switching | |
| Terminal Type | Rear PCB Solder Pin | |
| Control Circuit Voltage Uc | 230V ac/dc | |
| Contactor Application | AC Switching | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 44mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 57mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series BGP09 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function AC Switching | ||
Terminal Type Rear PCB Solder Pin | ||
Control Circuit Voltage Uc 230V ac/dc | ||
Contactor Application AC Switching | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Width 44mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Depth 57mm | ||
Length 58mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliabl
EMC compatible
Distinct contact status indication
Related links
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BF Contactor 4-Pole 22 kW 230V ac 660 V dc, 690V ac
- Lovato BGP09 Contactor 4-Pole 22 kW 220V dc, 690V
- Lovato BGP09 Contactor 4-Pole 22 kW 110V dc, 690V
- Lovato BGP09 Contactor 3-Pole 5 kW 500V
- Lovato BF Contactor 4-Pole 45 kW 230V ac 660 V dc, 690V ac
