Lovato Electric BF25 Contactor, 230V ac Coil, 3-Pole, 25 A, 36 kW, 1 NO, 690V
- RS Stock No.:
- 273-8908
- Mfr. Part No.:
- BF2510A23060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€113.86
(exc. VAT)
€140.05
(inc. VAT)
- Plus 11 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €113.86 |
*price indicative
- RS Stock No.:
- 273-8908
- Mfr. Part No.:
- BF2510A23060
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | BF25 | |
| Power Rating | 36kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Length | 81mm | |
| Depth | 81.2mm | |
| Width | 45mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, CCC | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series BF25 | ||
Power Rating 36kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Length 81mm | ||
Depth 81.2mm | ||
Width 45mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, CCC | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
Lovato BF25 Series Contactor, 25A Contact Current Rating, 230V AC Coil Voltage - BF2510A23060
Features & Benefits
Applications
What are the operational limits regarding temperature for effective use?
Can this contactor manage induction motors safely?
What type of mounting does this contactor accommodate?
Related links
- Lovato Electric BF25 Contactor 3-Pole 36 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 36 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 36 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 36 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 36 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
