Lovato BF25 Contactor, 575 V ac Coil, 3-Pole, 25 A, 36 kW, 1NO, 690 V
- RS Stock No.:
- 273-8910
- Mfr. Part No.:
- BF2510A57560
- Manufacturer:
- Lovato
Subtotal (1 unit)**
€100.94
(exc. VAT)
€124.16
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €100.94 |
**price indicative
- RS Stock No.:
- 273-8910
- Mfr. Part No.:
- BF2510A57560
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Lovato | |
Coil Voltage | 575 V ac | |
Number of Poles | 3 | |
Contact Voltage Rating | 690 V | |
Contact Current Rating | 25 A | |
Power Rating | 36 kW | |
Series | BF25 | |
Normal State Configuration | 1NO | |
Select all | ||
---|---|---|
Manufacturer Lovato | ||
Coil Voltage 575 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 25 A | ||
Power Rating 36 kW | ||
Series BF25 | ||
Normal State Configuration 1NO | ||
Related links
- Lovato BF25 Contactor 3-Pole 36 kW 690 V
- Lovato BF25 Contactor 3-Pole 36 kW 690 V
- Lovato BF25 Contactor 3-Pole 36 kW 690 V
- Lovato BG12 Contactor 3-Pole 22 kW 690 V
- Lovato BF25 Contactor 3-Pole 11 kW 690 V
- Lovato BF25 Contactor 3-Pole 11 kW 690 V
- Lovato BF25 Contactor 3-Pole 11 kW 690 V
- Lovato BF25 Contactor 3-Pole 11 kW 690 V