Lovato Electric BF26 Contactor, 48V Coil, 3-Pole, 26 A, 18.5 kW, 690V
- RS Stock No.:
- 273-8928
- Mfr. Part No.:
- BF2600L048
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€162.50
(exc. VAT)
€199.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.50 |
*price indicative
- RS Stock No.:
- 273-8928
- Mfr. Part No.:
- BF2600L048
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 26A | |
| Power Rating | 18.5kW | |
| Series | BF26 | |
| Mount Type | DIN Rail | |
| Operational Current Ie | 26A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 135mm | |
| Depth | 108mm | |
| Standards/Approvals | UL 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 26A | ||
Power Rating 18.5kW | ||
Series BF26 | ||
Mount Type DIN Rail | ||
Operational Current Ie 26A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 135mm | ||
Depth 108mm | ||
Standards/Approvals UL 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Low consumption
Related links
- Lovato Electric BF26 Contactor 3-Pole 18.5 kW, 690V
- Lovato Electric BF26 Contactor 3-Pole 14 kW 440V
- Lovato Electric BF26 Contactor 4-Pole 51 kW, 690V
- Lovato Electric BF26 Contactor 4-Pole 51 kW 690V
- Lovato Electric BF26 Contactor 3-Pole 18.5 kW, 690V
- Lovato Electric BF26 Contactor 3-Pole 18.5 kW, 690V
- Lovato Electric BF26 Contactor 3-Pole 18.5 kW, 690V
- Lovato Electric BF26 Contactor 3-Pole 18.5 kW, 690V
