Lovato Electric BFA009 Reversing Contactor, 400V ac Coil, 3-Pole, 9 A, 7.2 kW, 1 NC, 690V
- RS Stock No.:
- 273-9124
- Mfr. Part No.:
- BFA00942400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€206.95
(exc. VAT)
€254.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.95 |
*price indicative
- RS Stock No.:
- 273-9124
- Mfr. Part No.:
- BFA00942400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BFA009 | |
| Power Rating | 7.2kW | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Length | 83mm | |
| Standards/Approvals | UL508, IEC/EN 60947-1, CSA C22.2 n° 14, IEC/EN 60947-4-1 | |
| Width | 90mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BFA009 | ||
Power Rating 7.2kW | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Length 83mm | ||
Standards/Approvals UL508, IEC/EN 60947-1, CSA C22.2 n° 14, IEC/EN 60947-4-1 | ||
Width 90mm | ||
Depth 90mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BFA009 Reversing Contactor 3-Pole 7.2 kW 690V
- Lovato Electric BFA009 Reversing Contactor 9 A 1 NC, 440V
- Lovato Electric BFA009 Contactor 3-Pole 7.2 kW, 690V
- Lovato Electric BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Lovato Electric BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato Electric BFA018 Reversing Contactor 3-Pole 7.5 kW 690V
- Lovato Electric 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato Electric 11BG Reversing Contactor 3-Pole 5.7 kW 440V
