Lovato Electric BFA018 Reversing Contactor, 400V Coil, 3-Pole, 18 A, 7.5 kW, 1 NC, 690V
- RS Stock No.:
- 273-9134
- Mfr. Part No.:
- BFA01842400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€280.81
(exc. VAT)
€345.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.81 |
*price indicative
- RS Stock No.:
- 273-9134
- Mfr. Part No.:
- BFA01842400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 400V | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Power Rating | 7.5kW | |
| Series | BFA018 | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Operational Current Ie | 18A | |
| Depth | 90mm | |
| Length | 83mm | |
| Standards/Approvals | CSA, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 400V | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Power Rating 7.5kW | ||
Series BFA018 | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Operational Current Ie 18A | ||
Depth 90mm | ||
Length 83mm | ||
Standards/Approvals CSA, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Width 90mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BFA018 Reversing Contactor 3-Pole 10 kW 690V
- Lovato Electric BFA018 Reversing Contactor 3-Pole 10 kW 690V
- Lovato Electric BFA018 Reversing Contactor 3-Pole 10 kW 690V
- Lovato Electric BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Lovato Electric BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato Electric BFA009 Reversing Contactor 3-Pole 7.2 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 400V ac 690V
